Datasheets
packagee
LM301AP by:
Texas Instruments

Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8

Part Details for LM301AP by Texas Instruments

Results Overview of LM301AP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

LM301AP Information

LM301AP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for LM301AP

Part # Distributor Description Stock Price Buy
Bristol Electronics Op Amp Single GP ±18V 8-Pin PDIP Tube 26
RFQ
Quest Components IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC 484
  • 1 $2.2960
  • 175 $0.8036
  • 374 $0.7462
$0.7462 / $2.2960 Buy Now
Vyrian Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 5458
RFQ

US Tariff Estimator: LM301AP by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LM301AP
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LM301AP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM301AP Part Data Attributes

LM301AP Texas Instruments
Buy Now Datasheet
Compare Parts:
LM301AP Texas Instruments Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Dip-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.25 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Min 70 Db
Common-mode Reject Ratio-Nom 90 Db
Frequency Compensation No
Input Offset Voltage-Max 7500 µV
JESD-30 Code R-PDIP-T8
Length 9.81 Mm
Low-Bias No
Low-Offset No
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style In-Line
Peak Reflow Temperature (Cel) Not Specified
Power Yes
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Supply Current-Max 3 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount No
Technology Bipolar
Temperature Grade Commercial
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Unity Gain BW-Nom 1000
Voltage Gain-Min 25000
Wideband No
Width 7.62 Mm

Alternate Parts for LM301AP

This table gives cross-reference parts and alternative options found for LM301AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM301AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LM301AP Rochester Electronics LLC Check for Price Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 LM301AP vs LM301AP
Part Number Manufacturer Composite Price Description Compare
TL061ACJG Texas Instruments Check for Price Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, CDIP8 LM301AP vs TL061ACJG
UA741Y Texas Instruments Check for Price Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar LM301AP vs UA741Y
UA741MGC STMicroelectronics Check for Price Operational Amplifier, 20 Func, 6000uV Offset-Max, BIPolar, CQCC1 LM301AP vs UA741MGC
LM301AP Rochester Electronics LLC Check for Price Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 LM301AP vs LM301AP
TL061ACN STMicroelectronics Check for Price Operational Amplifier, 8 Func, 7500uV Offset-Max, BIPolar, PDIP1 LM301AP vs TL061ACN
TL061ACH STMicroelectronics Check for Price Operational Amplifier, 8 Func, 7500uV Offset-Max, BIPolar, MBCY1 LM301AP vs TL061ACH
UA776MN STMicroelectronics Check for Price Operational Amplifier, 8 Func, 6000uV Offset-Max, BIPolar, PDIP1 LM301AP vs UA776MN
LH0022CD Texas Instruments Check for Price OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14 LM301AP vs LH0022CD
UA741MH STMicroelectronics Check for Price Operational Amplifier, 8 Func, 6000uV Offset-Max, BIPolar, MBCY1 LM301AP vs UA741MH
UA741IN14 STMicroelectronics Check for Price Operational Amplifier, 14 Func, 6000uV Offset-Max, BIPolar, PDIP1 LM301AP vs UA741IN14
equivalents icon

LM301AP Related Parts

LM301AP Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM301AP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM301AP by Texas Instruments

Select Manufacturer
Which Manufacturer of LM301AP would you like to use for your alert(s)?
  • Please alert me when LM301AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM301AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM301AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM301AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM301AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM301AP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: