There are no models available for this part yet.
Overview of LM308AN by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LM308AN by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2937 |
|
RFQ | ||||
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 2349 |
|
$7.8750 / $11.8125 | Buy Now |
CAD Models for LM308AN by onsemi
Part Data Attributes for LM308AN by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.01 µA
|
Bias Current-Max (IIB) @25C
|
0.007 µA
|
Common-mode Reject Ratio-Nom
|
110 dB
|
Frequency Compensation
|
NO
|
Input Offset Voltage-Max
|
730 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.78 mm
|
Low-Bias
|
NO
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
235
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.45 mm
|
Supply Current-Max
|
0.8 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Gain-Min
|
60000
|
Wideband
|
NO
|
Width
|
7.62 mm
|
Alternate Parts for LM308AN
This table gives cross-reference parts and alternative options found for LM308AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10104SPX | OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM308AN vs M38510/10104SPX |
PM108AZ/883 | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | LM308AN vs PM108AZ/883 |
M38510/10104SPA | IC OP-AMP, 1000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LM308AN vs M38510/10104SPA |
M38510/10104BPA | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | LM308AN vs M38510/10104BPA |
JM38510/10104SPA | IC OP-AMP, Operational Amplifier | Texas Instruments | LM308AN vs JM38510/10104SPA |
M38510/10104SPX | IC OP-AMP, 1000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | LM308AN vs M38510/10104SPX |
5962-3810104BPX | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.250 X 0.375 INCH, DIP-8 | Motorola Semiconductor Products | LM308AN vs 5962-3810104BPX |
JL108ABPA | OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM308AN vs JL108ABPA |
M38510/10104SPX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | LM308AN vs M38510/10104SPX |
5962-3810104BPX | OP-AMP, 1000uV OFFSET-MAX, DIP8, 0.250 X 0.375 INCH, DIP-8 | Motorola Mobility LLC | LM308AN vs 5962-3810104BPX |
Related Parts for LM308AN
-
LM308AHOperational Amplifiers
-
TL081Other Analog ICs
-
LM2742MTCXSwitching Regulator or Controllers
-
DG201ACJMultiplexers or Switches
-
2SK1443Power Field-Effect Transistors
-
STM6322RWY6FPower Management Circuits
-
AD815AYSLine Driver or Receivers
-
AD595AQInstrumentation Amplifiers
-
TPS72010DRVRLinear Regulator ICs