| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PM308AP | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, PDIP8 | LM308AP vs PM308AP |
| PM308AP | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, PDIP8 | LM308AP vs PM308AP |
| LM308AN8#PBF | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDIP8 | LM308AP vs LM308AN8#PBF |
| PM308AP | Rochester Electronics LLC | Check for Price | OP-AMP, 730uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | LM308AP vs PM308AP |
| LM308AN8#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDIP8 | LM308AP vs LM308AN8#PBF |
Part Details for LM308AP by Texas Instruments
Results Overview of LM308AP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM308AP Information
LM308AP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM308AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDIP8 | 4825 |
|
RFQ |
US Tariff Estimator: LM308AP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM308AP Part Data Attributes
|
|
LM308AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM308AP
Texas Instruments
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.007 µA | |
| Common-mode Reject Ratio-Min | 96 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 500 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.2 V/Us | |
| Supply Current-Max | 0.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 80000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LM308AP
This table gives cross-reference parts and alternative options found for LM308AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.