Part Details for LM308H/NOPB by Texas Instruments
Overview of LM308H/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM308H/NOPB
LM308H/NOPB CAD Models
LM308H/NOPB Part Data Attributes
|
LM308H/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM308H/NOPB
Texas Instruments
IC OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, ROHS COMPLIANT, METAL CAN, TO-5, 8 PIN, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.007 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e1 | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 |
Alternate Parts for LM308H/NOPB
This table gives cross-reference parts and alternative options found for LM308H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM308H | OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | LM308H/NOPB vs LM308H |
LM308H | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | AMD | LM308H/NOPB vs LM308H |
LM308H | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, METAL, CAN-8 | Raytheon Semiconductor | LM308H/NOPB vs LM308H |
LM308H | OP-AMP, 10000uV OFFSET-MAX, 0.8MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM308H/NOPB vs LM308H |
LM308H | IC OP-AMP, 7500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LM308H/NOPB vs LM308H |
LM308H | LM308H | Intersil Corporation | LM308H/NOPB vs LM308H |