Filter Your Search
1 - 1 of 1 results
|
LM308H/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 mV | 0.3 V/us | 10 nA | 800 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | NO | NO | -18 V | 18 V | COMMERCIAL | 1000 | 15000 | O-MBCY-W8 | Not Qualified | e1 | 100 dB | 1 | 70 °C | 260 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5 | TO-5, CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 |