| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/10104BGX | Minco Technology Labs LLC | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8 | LM308T vs M38510/10104BGX |
| LM108AT/883B | NXP Semiconductors | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8 | LM308T vs LM108AT/883B |
| JM38510/10104SGA | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8 | LM308T vs JM38510/10104SGA |
| JM38510/10104SGA | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8 | LM308T vs JM38510/10104SGA |
| M38510/10104SGX | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8 | LM308T vs M38510/10104SGX |
| 5962R9863701VGA | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8 | LM308T vs 5962R9863701VGA |
| LM108AT | Philips Semiconductors | Check for Price | OP-AMP, 1000uV OFFSET-MAX, MBCY8 | LM308T vs LM108AT |
| M38510/10104SGA | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8 | LM308T vs M38510/10104SGA |
Part Details for LM308T by Signetics
Results Overview of LM308T by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM308T Information
LM308T by Signetics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM308T by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM308T Part Data Attributes
|
|
LM308T
Signetics
Buy Now
Datasheet
|
Compare Parts:
LM308T
Signetics
Operational Amplifier, 1 Func, BIPolar, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| JESD-30 Code | O-MBCY-W8 | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Wire | |
| Terminal Position | Bottom |
Alternate Parts for LM308T
This table gives cross-reference parts and alternative options found for LM308T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.