-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Single, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM311DR2GOSCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26066 In Stock |
|
$0.1261 / $0.4500 | Buy Now |
DISTI #
LM311DR2G
|
Avnet Americas | Comparator Single ±15V/30V 8-Pin SOIC N T/R - Tape and Reel (Alt: LM311DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1119 / $0.1335 | Buy Now |
DISTI #
08AK6322
|
Avnet Americas | Comparator Single ±15V/30V 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 08AK6322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 2012 Partner Stock |
|
$0.2080 / $0.3740 | Buy Now |
DISTI #
46AC0952
|
Avnet Americas | Comparator Single ±15V/30V 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 46AC0952) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 646 Partner Stock |
|
$0.2080 / $0.3740 | Buy Now |
DISTI #
863-LM311DR2G
|
Mouser Electronics | Analog Comparators 5-30V SGL Comparator Commercial Temp RoHS: Compliant | 41992 |
|
$0.1250 / $0.4300 | Buy Now |
|
Future Electronics | LM Series 36 V 300 nA Surface Mount Single Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 30000Reel |
|
$0.1240 / $0.1350 | Buy Now |
|
Future Electronics | LM Series 36 V 300 nA Surface Mount Single Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1240 / $0.1320 | Buy Now |
|
Bristol Electronics | 2424 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Rochester Electronics | LM311 - Comparator, 10000uV Offset-Max, 200ns Response Time, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 3730 |
|
$0.1250 / $0.1471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM311DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM311DR2G
onsemi
Comparator, Single, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM311DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM311D | Voltage comparator with strobe | STMicroelectronics | LM311DR2G vs LM311D |
LM311DG | Comparator, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM311DR2G vs LM311DG |
LM311DR | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | Texas Instruments | LM311DR2G vs LM311DR |
LM311D | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | Texas Instruments | LM311DR2G vs LM311D |
LM311DT | COMPARATOR, 10000uV OFFSET-MAX, 115ns RESPONSE TIME, PDSO8 | Texas Instruments | LM311DR2G vs LM311DT |
LP311DE4 | Comparator, 1 Func, 10000uV Offset-Max, 1200ns Response Time, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | LM311DR2G vs LP311DE4 |
LM311DRE4 | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | Texas Instruments | LM311DR2G vs LM311DRE4 |
KA311D | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | LM311DR2G vs KA311D |
LM311DE4 | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | Texas Instruments | LM311DR2G vs LM311DE4 |
LM311DRG4 | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | Texas Instruments | LM311DR2G vs LM311DRG4 |