-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3843
|
Newark | Single Channel W/Strobe Compar, Comparator Type:High Speed, No. Of Comparators:1 Comparator, Response Time:115Ns, Supply Voltage Range:3.5V To 30V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Mos, Ttl, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM311D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.3100 | Buy Now |
DISTI #
296-1388-5-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
816 In Stock |
|
$0.4124 / $1.0200 | Buy Now |
DISTI #
595-LM311D
|
Mouser Electronics | Analog Comparators Single Channler RoHS: Compliant | 33659 |
|
$0.4130 / $0.7500 | Buy Now |
DISTI #
J56:1989_00022319
|
Arrow Electronics | Comparator Single ±15V/30V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2237 | Europe - 675 |
|
$0.3941 / $0.5394 | Buy Now |
DISTI #
V99:2348_07271174
|
Arrow Electronics | Comparator Single ±15V/30V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 | Americas - 7 |
|
$0.3938 / $0.5465 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 32 |
|
$0.2625 / $0.5250 | Buy Now |
|
Bristol Electronics | 1385 |
|
RFQ | ||
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Bristol Electronics | 1223 |
|
RFQ | ||
|
Bristol Electronics | 302 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM311D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM311D
Texas Instruments
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 115 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM311D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM311DR2 | Comparator, Single, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM311D vs LM311DR2 |
LM311DRE4 | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | Texas Instruments | LM311D vs LM311DRE4 |
KA311D | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | LM311D vs KA311D |
LM311DR2G | Comparator, Single, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM311D vs LM311DR2G |
LM311DR | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | Texas Instruments | LM311D vs LM311DR |
LM311D | Comparator, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM311D vs LM311D |
LM311DRG4 | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | Texas Instruments | LM311D vs LM311DRG4 |