There are no models available for this part yet.
Overview of LM313H/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
CAD Models for LM313H/NOPB by Texas Instruments
Part Data Attributes for LM313H/NOPB by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-MBCY-W2
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
1.28 V
|
Output Voltage-Min
|
1.16 V
|
Output Voltage-Nom
|
1.22 V
|
Package Body Material
|
METAL
|
Package Code
|
BCY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
20 mA
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for LM313H/NOPB
This table gives cross-reference parts and alternative options found for LM313H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM313H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8671101XA | Reference Diode 2-TO -55 to 125 | Texas Instruments | LM313H/NOPB vs 5962-8671101XA |
5962-8671101XX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM313H/NOPB vs 5962-8671101XX |
LM113H/NOPB | Precision Reference 2-TO -55 to 125 | Texas Instruments | LM313H/NOPB vs LM113H/NOPB |
LM113H-SMD | Reference Diode 2-TO -55 to 125 | Texas Instruments | LM313H/NOPB vs LM113H-SMD |
5962-9684302VXX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM313H/NOPB vs 5962-9684302VXX |
LM313H | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2 | National Semiconductor Corporation | LM313H/NOPB vs LM313H |
5962-9684302VXA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM313H/NOPB vs 5962-9684302VXA |
5962-9684303VXA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, MBCY2, Voltage Reference | National Semiconductor Corporation | LM313H/NOPB vs 5962-9684303VXA |
5962-8671102XX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM313H/NOPB vs 5962-8671102XX |
5962-8671102XA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM313H/NOPB vs 5962-8671102XA |