Power Circuits
LM317AG-AA3-R
Unisonic Technologies Co Ltd
Description: Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO3, HALOGEN FREE, SOT-223, 4 PIN

Overview of LM317AG-AA3-R by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LM317AG-AA3-R by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM317AG-AA3-R by Unisonic Technologies Co Ltd

LM317AG-AA3-R
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
SOT-223
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
1.8 V
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
R-PDSO-G3
Length
6.5 mm
Line Regulation-Max (%/V)
0.04
Load Regulation-Max(%)
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
37 V
Output Voltage1-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.5 mm
Want to compare parts?
  1. LM317AG-AA3-R
    Unisonic Technologies Co Ltd
    Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO3, HALOGEN FREE, SOT-223, 4 PIN
    VS

Related Parts for LM317AG-AA3-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM317AG-AA3-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM317AG-AA3-R by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of LM317AG-AA3-R would you like to use for your alert(s)?
  • Please alert me when LM317AG-AA3-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM317AG-AA3-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM317AG-AA3-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM317AG-AA3-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM317AG-AA3-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM317AG-AA3-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: