Part Details for LM317AHVK by TT Electronics Resistors
Overview of LM317AHVK by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM317AHVK
LM317AHVK CAD Models
LM317AHVK Part Data Attributes
|
LM317AHVK
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM317AHVK
TT Electronics Resistors
Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-3, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM317AHVK
This table gives cross-reference parts and alternative options found for LM317AHVK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317AHVK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP117AHVKR1 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM317AHVK vs IP117AHVKR1 |
IP117HVK | 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM317AHVK vs IP117HVK |
IP117HVKR1 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM317AHVK vs IP117HVKR1 |
IP317AHVK/883B | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, MBFM2, | TT Electronics Resistors | LM317AHVK vs IP317AHVK/883B |
LM117HVKSTEEL | IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317AHVK vs LM117HVKSTEEL |
7703402YA | IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317AHVK vs 7703402YA |
IP117HVK-883B | Adjustable Positive Standard Regulator, MBFM2, | TT Electronics Resistors | LM317AHVK vs IP117HVK-883B |
LM117AHVK | 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM317AHVK vs LM117AHVK |
LM117HVK-883BR1 | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM317AHVK vs LM117HVK-883BR1 |
IP117HVK-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM317AHVK vs IP117HVK-BSS2 |