Part Details for LM317AHVKR1 by TT Electronics Resistors
Overview of LM317AHVKR1 by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM317AHVKR1
LM317AHVKR1 CAD Models
LM317AHVKR1 Part Data Attributes
|
LM317AHVKR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM317AHVKR1
TT Electronics Resistors
Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-3, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LM317AHVKR1
This table gives cross-reference parts and alternative options found for LM317AHVKR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317AHVKR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP117AHVKR1 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM317AHVKR1 vs IP117AHVKR1 |
IP117HVK | 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM317AHVKR1 vs IP117HVK |
IP117HVKR1 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM317AHVKR1 vs IP117HVKR1 |
IP317AHVK/883B | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, MBFM2, | TT Electronics Resistors | LM317AHVKR1 vs IP317AHVK/883B |
LM117HVKSTEEL | IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317AHVKR1 vs LM117HVKSTEEL |
7703402YA | IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317AHVKR1 vs 7703402YA |
IP117HVK-883B | Adjustable Positive Standard Regulator, MBFM2, | TT Electronics Resistors | LM317AHVKR1 vs IP117HVK-883B |
LM117AHVK | 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM317AHVKR1 vs LM117AHVK |
LM117HVK-883BR1 | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM317AHVKR1 vs LM117HVK-883BR1 |
IP117HVK-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM317AHVKR1 vs IP117HVK-BSS2 |