-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V Input, 1.5A Adjustable Output Linear Regulator 3-TO 0 to 0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35898-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A TO3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
361 In Stock |
|
$13.1834 / $19.0900 | Buy Now |
DISTI #
926-LM317HVH/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-Terminal Adj Reg RoHS: Compliant | 14 |
|
$12.7900 / $18.2400 | Buy Now |
|
Rochester Electronics | LM317HV-MIL 60V Input, 1.5A Adjustable Output Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 9491 |
|
$11.1600 / $13.1300 | Buy Now |
|
Ameya Holding Limited | TO39/0 TO 125°/3-Terminal Adjustable Regulator | 2772 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317HVH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317HVH/NOPB
Texas Instruments
60V Input, 1.5A Adjustable Output Linear Regulator 3-TO 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-39 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.25 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.2 V | |
Input-Output Voltage Differential-Max | 60 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for LM317HVH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317HVH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317HVH | 60V Input, 1.5A Adjustable Output Linear Regulator 3-TO 0 to 0 | Texas Instruments | LM317HVH/NOPB vs LM317HVH |