-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3/4 Pin 1.5A Adjustable Positive Voltage Regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Adjustable Positive Standard Regulator, 1.25V Min, 37V Max, BIPolar, PSFM3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.4448 / $0.5233 | Buy Now |
|
Chip1Cloud | IC REG LINEAR ADJ 1.5A TO220-3 | 36000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317KCE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317KCE3
Texas Instruments
3/4 Pin 1.5A Adjustable Positive Voltage Regulator 3-TO-220 0 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LM317KCE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317KCE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317T2 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | LM317KCE3 vs LM317T2 |
LM317T | 3-Terminal 1.5 A Positive Adjustable Voltage Regulator, 1000-TUBE | onsemi | LM317KCE3 vs LM317T |
LM317T | 1.2 V to 37 V adjustable voltage regulators | STMicroelectronics | LM317KCE3 vs LM317T |
LM317KC | 3/4 Pin 1.5A Adjustable Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | LM317KCE3 vs LM317KC |
LM317T | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | LM317KCE3 vs LM317T |
LM317T#PBF | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3 | Analog Devices Inc | LM317KCE3 vs LM317T#PBF |
LM317T | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | LM317KCE3 vs LM317T |
LM317T | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | LM317KCE3 vs LM317T |
LM317T/NOPB | 1.5-A, 40-V, adjustable linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM317KCE3 vs LM317T/NOPB |
LM317T | 1.5-A, 40-V, adjustable linear voltage regulator 3-TO-220 | Texas Instruments | LM317KCE3 vs LM317T |