Part Details for LM317LBDR2 by onsemi
Overview of LM317LBDR2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317LBDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +37V, Bi-Polar, 8 Pin, Plastic, SOP | 4 |
|
$0.3000 | Buy Now |
|
ComSIT USA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO8 RoHS: Not Compliant | Americas - 3775 |
|
RFQ | |
|
Chip1Cloud | 100 mA Adjustable Output, Positive Voltage Regulator | 12500 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.7500 / $1.1500 | Buy Now |
|
Win Source Electronics | IC REG POS 100MA ADJ 4% 8-SOIC | 443000 |
|
$0.1340 / $0.2010 | Buy Now |
Part Details for LM317LBDR2
LM317LBDR2 CAD Models
LM317LBDR2 Part Data Attributes:
|
LM317LBDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317LBDR2
onsemi
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM317LBDR2
This table gives cross-reference parts and alternative options found for LM317LBDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LBDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LM/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, SOIC-8, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317LBDR2 vs LM317LM/NOPB |
LM317LMX | 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125 | Texas Instruments | LM317LBDR2 vs LM317LMX |
LM317LD | Low current 1.2 to 37 V adjustable voltage regulator | STMicroelectronics | LM317LBDR2 vs LM317LD |
LM317L-E | 1.2V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | LM317LBDR2 vs LM317L-E |
LM317LD | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | LM317LBDR2 vs LM317LD |
LM317LBD | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM317LBDR2 vs LM317LBD |
NCV317LBDR2G | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | LM317LBDR2 vs NCV317LBDR2G |
LM317LMX/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317LBDR2 vs LM317LMX/NOPB |
LM317LMX | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317LBDR2 vs LM317LMX |
LM317LM | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317LBDR2 vs LM317LM |