-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3295
|
Newark | Linear Reg, Adj, 1.2V-32V, Tssop-8, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:32V, Input Voltage Min:5V, Input Voltage Max:35V, Product Range:-, Output Current:100Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317LIPWR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2780 / $0.4900 | Buy Now |
DISTI #
296-20680-1-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.3269 / $0.9400 | Buy Now |
DISTI #
595-LM317LIPWR
|
Mouser Electronics | Linear Voltage Regulators 8Pin 100mA Adj Vltg Reg RoHS: Compliant | 0 |
|
$0.3140 / $0.9400 | Order Now |
DISTI #
SMC-LM317LIPWR
|
Sensible Micro Corporation | Standard Regulator Pos 1.2V To 32V 0.1A 8-Pin Tssop T/R / Ic Reg Linear Technology RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1040+ Container: Tape & Reel | 8721 |
|
$0.2098 / $0.2258 | RFQ |
DISTI #
3008036
|
element14 Asia-Pacific | LINEAR REG, ADJ, 1.2V-32V, TSSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3493 / $0.9834 | Buy Now |
DISTI #
3008036RL
|
element14 Asia-Pacific | LINEAR REG, ADJ, 1.2V-32V, TSSOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3493 / $0.6201 | Buy Now |
DISTI #
3008036RL
|
Farnell | LINEAR REG, ADJ, 1.2V-32V, TSSOP-8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.3322 / $0.6344 | Buy Now |
DISTI #
3008036
|
Farnell | LINEAR REG, ADJ, 1.2V-32V, TSSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3322 / $1.0727 | Buy Now |
|
LCSC | 100mA Adjustable 1.2V32V Positive electrode 38V TSSOP-8 Linear Voltage Regulators (LDO) ROHS | 15 |
|
$1.0234 / $1.4769 | Buy Now |
|
Win Source Electronics | Standard Regulator Pos 1.2V to 32V 0.1A 8-Pin TSSOP T/R / IC REG LINEAR ADJ 0.1A 8TSSOP | 34000 |
|
$0.4530 / $0.6790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317LIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317LIPWR
Texas Instruments
100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 3.75 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM317LIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LIPWG4 | 3/8 Pin 100mA Adjustable Positive Regulator 8-TSSOP -40 to 125 | Texas Instruments | LM317LIPWR vs LM317LIPWG4 |
LM317LIPWRG4 | 3/8 Pin 100mA Adjustable Positive Regulator 8-TSSOP -40 to 125 | Texas Instruments | LM317LIPWR vs LM317LIPWRG4 |
LM317LIPW | 100-mA, 35-V, adjustable linear voltage regulator 8-TSSOP -40 to 125 | Texas Instruments | LM317LIPWR vs LM317LIPW |