Part Details for LM317LZ/LFT3 by Texas Instruments
Overview of LM317LZ/LFT3 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317LZ/LFT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM317LZ/LFT3CT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1979 In Stock |
|
$0.2941 / $0.8500 | Buy Now |
DISTI #
926-LM317LZ/LFT3
|
Mouser Electronics | Linear Voltage Regulators 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92 RoHS: Compliant | 0 |
|
$0.2940 / $0.8500 | Order Now |
DISTI #
LM317LZ/LFT3
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷37V, 0.1A, TO92, THT Min Qty: 1 | 0 |
|
$0.4060 / $0.8640 | RFQ |
|
Ameya Holding Limited | IC: voltage regulator, linear,adjustable, 1.2÷37V, 0.1A, TO92, THT | 3950 |
|
RFQ | |
|
Win Source Electronics | IC REG LIN POS ADJ 100MA TO92-3 / Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3 | 60250 |
|
$1.6960 / $2.5440 | Buy Now |
Part Details for LM317LZ/LFT3
LM317LZ/LFT3 CAD Models
LM317LZ/LFT3 Part Data Attributes
|
LM317LZ/LFT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317LZ/LFT3
Texas Instruments
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.8 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 38 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% | |
Width | 4.3 mm |