-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4703
|
Newark | Ic, Voltage Regulator, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current:100Ma, Output Type:Adjustable, Rohs Compliant: Yes |Onsemi LM317LZG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4563 |
|
$0.1340 / $0.4580 | Buy Now |
DISTI #
45J0740
|
Newark | Adjustable Ldo Voltage Regulator, 1.2V To 37V 0.1A To-92-3, Output Type:Adjustable, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current Max:100Ma, Msl:- Rohs Compliant: Yes |Onsemi LM317LZG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 / $0.1660 | Buy Now |
DISTI #
LM317LZGOS-ND
|
DigiKey | IC REG LINEAR POS ADJ 100MA TO92 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
18066 In Stock |
|
$0.1363 / $0.4400 | Buy Now |
DISTI #
LM317LZG
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Bag - Bulk (Alt: LM317LZG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 64 |
|
$0.0952 / $0.1137 | Buy Now |
DISTI #
863-LM317LZG
|
Mouser Electronics | Linear Voltage Regulators 100mA ADJ 1.2-37V Positive RoHS: Compliant | 9501 |
|
$0.1430 / $0.4300 | Buy Now |
|
Future Electronics | LM317L Series 100 mA 1.2 to 37 V Adjustable Output Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 8000Box |
|
$0.1400 / $0.1660 | Buy Now |
|
Future Electronics | LM317L Series 100 mA 1.2 to 37 V Adjustable Output Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 500 Container: Box | 0Box |
|
$0.1400 / $0.1660 | Buy Now |
DISTI #
79362098
|
Verical | Standard Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Bag Min Qty: 500 Package Multiple: 500 Date Code: 2410 | Americas - 4500 |
|
$0.1350 / $0.1684 | Buy Now |
DISTI #
79051088
|
Verical | Standard Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Bag Min Qty: 2000 Package Multiple: 2000 Date Code: 2406 | Americas - 4000 |
|
$0.1257 | Buy Now |
|
Bristol Electronics | 997 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317LZG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317LZG
onsemi
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for LM317LZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LZRP | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM317LZG vs LM317LZRP |
LM317LZX | Linear Voltage Regulator, Positive, Adjustable Output, 100 mA, 2000-REEL | onsemi | LM317LZG vs LM317LZX |
LM317LZ | Low current 1.2 to 37 V adjustable voltage regulator | STMicroelectronics | LM317LZG vs LM317LZ |
LM317LZRMG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM317LZG vs LM317LZRMG |
LM317LZREG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM317LZG vs LM317LZREG |
LM317LZRA | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM317LZG vs LM317LZRA |
LM317LZX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM317LZG vs LM317LZX |
LM317LZXA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM317LZG vs LM317LZXA |
LM317LZ | Linear Voltage Regulator, Positive, Adjustable Output, 100 mA, 10000-BLKBG | onsemi | LM317LZG vs LM317LZ |
LM317LZRPG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM317LZG vs LM317LZRPG |