Part Details for LM317MABDT-1RK by Motorola Semiconductor Products
Overview of LM317MABDT-1RK by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM317MABDT-1RK
LM317MABDT-1RK CAD Models
LM317MABDT-1RK Part Data Attributes:
|
LM317MABDT-1RK
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
LM317MABDT-1RK
Motorola Semiconductor Products
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3, PLASTIC, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSIP-T3 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 8.63 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Width | 2.285 mm |
Alternate Parts for LM317MABDT-1RK
This table gives cross-reference parts and alternative options found for LM317MABDT-1RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MABDT-1RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MDT-1RK | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MABDT-1RK vs LM317MDT-1RK |
LM317MADTT4 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MABDT-1RK vs LM317MADTT4 |
LM317MDT-1RK | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | onsemi | LM317MABDT-1RK vs LM317MDT-1RK |
LM317MDTT4 | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM317MABDT-1RK vs LM317MDTT4 |
LM317MDTX | Linear Voltage Regulator, Positive, Adjustable Output, 500 mA, 2000-REEL | onsemi | LM317MABDT-1RK vs LM317MDTX |
LM317MDTT4 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MABDT-1RK vs LM317MDTT4 |
LM317MBDT-1RK | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM317MABDT-1RK vs LM317MBDT-1RK |
LM317MADT-1RK | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM317MABDT-1RK vs LM317MADT-1RK |
LM317MDTRKG | Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LM317MABDT-1RK vs LM317MDTRKG |
NCV317MBDTG | Linear Voltage Regulator, 0.5 A, Ultra-High PSRR Vout: 4%; TJ = -40°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | LM317MABDT-1RK vs NCV317MBDTG |