Part Details for LM317MABDTRK by Motorola Mobility LLC
Overview of LM317MABDTRK by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM317MABDTRK
LM317MABDTRK CAD Models
LM317MABDTRK Part Data Attributes
|
LM317MABDTRK
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM317MABDTRK
Motorola Mobility LLC
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Width | 6.16 mm |
Alternate Parts for LM317MABDTRK
This table gives cross-reference parts and alternative options found for LM317MABDTRK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MABDTRK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MDTX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | LM317MABDTRK vs LM317MDTX |
LM317MDTRK | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MABDTRK vs LM317MDTRK |
LM317MADTRK | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MABDTRK vs LM317MADTRK |
LM317MBDTRK | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MABDTRK vs LM317MBDTRK |
LM317MDT | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317MABDTRK vs LM317MDT |
LM317MDT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MABDTRK vs LM317MDT |
LM317MDT/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317MABDTRK vs LM317MDT/NOPB |
LM317MBDT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MABDTRK vs LM317MBDT |
LM317MABDT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM317MABDTRK vs LM317MABDT |
LM317MDT/NOPB | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | Rochester Electronics LLC | LM317MABDTRK vs LM317MDT/NOPB |