-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 40-V, adjustable linear voltage regulator 3-TO-252 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1118
|
Newark | Voltage Regulator, Adj, 1.2-37V, To-252, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:3V, Input Voltage Max:40V, Product Range:-, Output Current:1.5A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317MDTX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6700 / $2.1600 | Buy Now |
DISTI #
LM317MDTX/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8366 In Stock |
|
$0.5766 / $1.4900 | Buy Now |
DISTI #
926-LM317MDTX/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-Term Adj Reg RoHS: Compliant | 15180 |
|
$0.5760 / $1.4900 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE STANDARD REGULATOR, 1.2V MIN, 37V MAX, BIPOLAR, PSSO2 | 1200 |
|
$0.5250 / $1.2600 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.5A TO252-3 | 11955 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317MDTX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317MDTX/NOPB
Texas Instruments
1.5-A, 40-V, adjustable linear voltage regulator 3-TO-252 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | GREEN, TO-252, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.25 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LM317MDTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MDTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MDT/NOPB | 1.5-A, 40-V, adjustable linear voltage regulator 3-TO-252 0 to 125 | Texas Instruments | LM317MDTX/NOPB vs LM317MDT/NOPB |
LM317AMDT/NOPB | 1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-252 -40 to 125 | Texas Instruments | LM317MDTX/NOPB vs LM317AMDT/NOPB |
LM317MDT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3 | Texas Instruments | LM317MDTX/NOPB vs LM317MDT |
LM317MDTX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3 | Texas Instruments | LM317MDTX/NOPB vs LM317MDTX |
LM317AMDTX | 1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-252 -40 to 125 | Texas Instruments | LM317MDTX/NOPB vs LM317AMDTX |
LM317AMDT | 1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-252 -40 to 125 | Texas Instruments | LM317MDTX/NOPB vs LM317AMDT |