Part Details for LM317MKTP by Texas Instruments
Overview of LM317MKTP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM317MKTP
LM317MKTP CAD Models
LM317MKTP Part Data Attributes:
|
LM317MKTP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317MKTP
Texas Instruments
1.25 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.145 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Width | 6.04 mm |
Alternate Parts for LM317MKTP
This table gives cross-reference parts and alternative options found for LM317MKTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MKTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MKTPRG3 | 1.25 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, FM-3 | Texas Instruments | LM317MKTP vs LM317MKTPRG3 |
LM317MQKTPRQ1 | 1.25V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2 | Texas Instruments | LM317MKTP vs LM317MQKTPRQ1 |
LM317MKTPR | 1.25 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, FM-3 | Texas Instruments | LM317MKTP vs LM317MKTPR |
LM317MQKTPR | 1.25 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, FM-3 | Texas Instruments | LM317MKTP vs LM317MQKTPR |