-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0743
|
Newark | Adjustable Ldo Voltage Regulator, 1.2V To 37V, 0.5A To220, Output Type:Adjustable, No. Of Outputs:1Outputs, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:3V, Input Voltage Max:40V, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi LM317MTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$0.2630 / $0.6860 | Buy Now |
DISTI #
90W0686
|
Newark | V Reg, 0.5A, 1.2V - 37V, 4%, 3To220, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:3V, Input Voltage Max:40V, Product Range:-, Output Current:500Ma, Output Rohs Compliant: Yes |Onsemi LM317MTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 990 |
|
$0.2790 / $0.7800 | Buy Now |
DISTI #
LM317MTGOS-ND
|
DigiKey | IC REG LIN POS ADJ 500MA TO220 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1716 In Stock |
|
$0.2533 / $0.7300 | Buy Now |
DISTI #
LM317MTG
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: LM317MTG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 2050116 Factory Stock |
|
$0.1804 / $0.2153 | Buy Now |
DISTI #
45J0743
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 45J0743) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 148 Partner Stock |
|
$0.2800 / $0.6240 | Buy Now |
DISTI #
863-LM317MTG
|
Mouser Electronics | Linear Voltage Regulators 500mA ADJ 1.2-37V Positive RoHS: Compliant | 3712 |
|
$0.2530 / $0.6800 | Buy Now |
|
Future Electronics | LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator -TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5600Tube |
|
$0.2500 / $0.2950 | Buy Now |
|
Future Electronics | LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator -TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2950 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2500 / $0.2950 | Buy Now |
|
Rochester Electronics | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3 RoHS: Compliant Status: Active Min Qty: 1 | 116 |
|
$0.2391 / $0.2813 | Buy Now |
DISTI #
LM317MTG
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: LM317MTG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 2050116 Factory Stock |
|
$0.1804 / $0.2153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317MTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317MTG
onsemi
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for LM317MTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MT | Linear Voltage Regulator, Positive, Adjustable Output, 500 mA, 1000-TUBE | onsemi | LM317MTG vs LM317MT |
LM317MP | 1.2 V-25V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-202, 3 PIN | Texas Instruments | LM317MTG vs LM317MP |
LM317MT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, 221A-06, 3 PIN | Motorola Mobility LLC | LM317MTG vs LM317MT |
LM317MP | IC VREG 1.2 V-25 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-202, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317MTG vs LM317MP |
LM317MT | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | LM317MTG vs LM317MT |