-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 V to 37 V adjustable voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0199
|
Newark | Ic, Voltage Regulator, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current:2.2A, Output Type:Adjustable, Rohs Compliant: Yes |Stmicroelectronics LM317P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$0.7120 / $1.6400 | Buy Now |
DISTI #
497-6707-5-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A TO220FP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
477 In Stock |
|
$0.5704 / $1.4200 | Buy Now |
DISTI #
LM317P
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: LM317P) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5746 / $0.5993 | Buy Now |
DISTI #
511-LM317P
|
Mouser Electronics | Linear Voltage Regulators 1.2-37V Adj Positive RoHS: Compliant | 3697 |
|
$0.5700 / $1.3200 | Buy Now |
|
STMicroelectronics | 1.2 V to 37 V adjustable voltage regulators RoHS: Compliant Min Qty: 1 | 3697 |
|
$0.8000 / $1.2900 | Buy Now |
|
Future Electronics | LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1645Tube |
|
$0.5600 / $0.6800 | Buy Now |
|
Future Electronics | LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 50 Container: Tube | 15Tube |
|
$0.5600 / $0.6600 | Buy Now |
|
Future Electronics | LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5600 / $0.6600 | Buy Now |
|
Future Electronics | LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5600 / $0.6600 | Buy Now |
|
Future Electronics | LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5600 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM317P
STMicroelectronics
1.2 V to 37 V adjustable voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220FP | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 20 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.55 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for LM317P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317T | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | LM317P vs LM317T |
LM317BTG | Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | LM317P vs LM317BTG |
LM317T#PBF | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | LM317P vs LM317T#PBF |
LM317TG | Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | LM317P vs LM317TG |
LM317BT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | LM317P vs LM317BT |