-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 40-V, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4156
|
Newark | Ic, V Reg, Linear, Adj, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:4.2V, Input Voltage Max:40V, Product Range:-, Output Current:1.5A, Output Type:Adjustable, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317S/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$1.0000 | Buy Now |
DISTI #
LM317S/NOPB-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2294 In Stock |
|
$1.1883 / $2.7000 | Buy Now |
DISTI #
926-LM317S/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-TERMINAL ADJ REG RoHS: Compliant | 18795 |
|
$1.2200 / $2.7000 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
DISTI #
LM317S/NOPB
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷37V, 1.5A, D2PAK-3 Min Qty: 1 | 1201 |
|
$1.3900 / $2.3100 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, linear,adjustable, 1.2÷37V, 1.5A, D2PAK-3 | 1035 |
|
RFQ | |
DISTI #
3122702
|
element14 Asia-Pacific | IC, V REG, LINEAR, ADJ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4952 / $2.8915 | Buy Now |
DISTI #
3122702
|
Farnell | IC, V REG, LINEAR, ADJ RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$2.6599 / $3.0471 | Buy Now |
|
Win Source Electronics | LM117/LM317A/LM317-N 3-Terminal Adjustable Regulator | 148200 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317S/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317S/NOPB
Texas Instruments
1.5-A, 40-V, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.25 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.79 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LM317S/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317S/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317S | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN | Texas Instruments | LM317S/NOPB vs LM317S |
LM317SX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN | Texas Instruments | LM317S/NOPB vs LM317SX |
LM317SX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN | Rochester Electronics LLC | LM317S/NOPB vs LM317SX |
LM317SX/NOPB | 1.5-A, 40-V, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LM317S/NOPB vs LM317SX/NOPB |