Part Details for LM318PS by Texas Instruments
Results Overview of LM318PS by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM318PS Information
LM318PS by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM318PSR | Texas Instruments | Single High-Speed Operational Amplifier 8-SO 0 to 70 |
Price & Stock for LM318PS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85995822
|
Verical | Op Amp Single GP ±20V 8-Pin SOP Tube RoHS: Compliant Min Qty: 281 Package Multiple: 1 Date Code: 1001 | Americas - 1920 |
|
$0.8293 / $1.3375 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.6634 / $1.0700 | Buy Now |
|
DISTI #
85995822
|
Verical | Op Amp Single GP ±20V 8-Pin SOP Tube RoHS: Compliant Min Qty: 281 Package Multiple: 1 Date Code: 1001 | Americas - 1920 |
|
$0.8293 / $1.3375 | Buy Now |
|
DISTI #
85995822
|
Verical | Op Amp Single GP ±20V 8-Pin SOP Tube RoHS: Compliant Min Qty: 281 Package Multiple: 1 Date Code: 1001 | Americas - 1920 |
|
$0.8293 / $1.3375 | Buy Now |
US Tariff Estimator: LM318PS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM318PS Part Data Attributes
|
|
LM318PS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM318PS
Texas Instruments
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.75 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 6.2 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Slew Rate-Min | 50 V/Us | |
| Slew Rate-Nom | 70 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 15000 | |
| Voltage Gain-Min | 20000 | |
| Wideband | No | |
| Width | 5.3 Mm |