| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM319MX/NOPB | Texas Instruments | $0.5253 | Comparator, 2 Func, 8000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14 | LM319MX vs LM319MX/NOPB |
| LM319M/NOPB | Texas Instruments | $1.1562 | Comparator, 2 Func, 8000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14 | LM319MX vs LM319M/NOPB |
Part Details for LM319MX by Texas Instruments
Results Overview of LM319MX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM319MX Information
LM319MX by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM319MX/NOPB | Texas Instruments | High Speed Dual Comparator 14-SOIC 0 to 70 |
Price & Stock for LM319MX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM319MXTR-ND
|
DigiKey | IC COMPARATOR 2CH 14-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4754 / $0.5045 | Buy Now |
|
|
Sense Electronic Company Limited | SOP8 | 42 |
|
RFQ |
US Tariff Estimator: LM319MX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM319MX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM319MX Part Data Attributes
|
|
LM319MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM319MX
Texas Instruments
Comparator, 2 Func, 8000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 1 µA | |
| Bias Current-Max (IIB) @25C | 1 µA | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 80 Ns | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.753 Mm | |
| Supply Current-Max | 12.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm |
Alternate Parts for LM319MX
This table gives cross-reference parts and alternative options found for LM319MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM319MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM319MX Frequently Asked Questions (FAQ)
-
The LM319MX can operate from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor has an ESR (Equivalent Series Resistance) of less than 1 ohm. Additionally, use a minimum input capacitance of 10uF.
-
The minimum input voltage required for the LM319MX to operate is 2.5V, but it's recommended to use a minimum input voltage of 3V to ensure proper regulation.
-
The LM319MX is not designed for high-current applications. It has a maximum output current of 1.5A, and exceeding this limit can cause overheating and damage to the device.
-
Use a voltage supervisor or a voltage monitor IC to detect overvoltage and undervoltage conditions, and use a reset or shutdown signal to protect the LM319MX and downstream circuits.