Part Details for LM320T-12 by Rochester Electronics LLC
Overview of LM320T-12 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM320T-12
LM320T-12 CAD Models
LM320T-12 Part Data Attributes
|
LM320T-12
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM320T-12
Rochester Electronics LLC
12V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM320T-12
This table gives cross-reference parts and alternative options found for LM320T-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM320T-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OM7905H | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, HERMETIC SEALED, TO-257AA, 3 PIN | International Rectifier | LM320T-12 vs OM7905H |
LM79L05ACMX/NOPB | IC VREG 5 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM320T-12 vs LM79L05ACMX/NOPB |
KA79M06 | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, | Samsung Semiconductor | LM320T-12 vs KA79M06 |
OM7915IH | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, TO-257AA, 3 PIN | International Rectifier | LM320T-12 vs OM7915IH |
LM7905ASMD-05 | FIXED NEGATIVE REGULATOR, CBCC3, CERAMIC, SMD0.5-3 | TT Electronics Power and Hybrid / Semelab Limited | LM320T-12 vs LM7905ASMD-05 |
LM7915220M | FIXED NEGATIVE REGULATOR, SFM3, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM320T-12 vs LM7915220M |
MC79L05ABDR2 | 5V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM320T-12 vs MC79L05ABDR2 |
MC79L05ABD | 5V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM320T-12 vs MC79L05ABD |
L7905C-V | 5V FIXED NEGATIVE REGULATOR, PSFM3, LEAD FREE, TO-220, 3 PIN | STMicroelectronics | LM320T-12 vs L7905C-V |
MC7912CT | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, | Samsung Semiconductor | LM320T-12 vs MC7912CT |