Part Details for LM321 by Texas Instruments
Results Overview of LM321 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM321 Information
LM321 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM321MFX | Texas Instruments | Low Power Single Op Amp 5-SOT-23 -40 to 85 | |
| LM3212TL/NOPB | Texas Instruments | Step-Down DC-DC Converter with Analog Bypass Mode for RF Power Amplifiers 16-DSBGA -30 to 85 | |
| LM321LVIDBVR | Texas Instruments | 1-Channel industry standard low voltage operational amplifier 5-SOT-23 -40 to 125 |
Price & Stock for LM321
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Nylon Leveling Mounts | 155 |
|
RFQ |
Resources and Additional Insights for LM321
Reference Designs related to LM321
-
High-Efficiency Adjustable Output Synchronous Boost Converter Reference Design
PMP10538 is a Single-Phase Synchronous Boost Converter using the LM5122 controller IC. The design accepts an input voltage of 18Vin to 20Vin and provides an output of 30Vout to 54Vout: capable of supplying 1.7A of continuous current to the load or 0A to 3.4A Max. The output voltage can be adjusted between 30Vout and 54Vout by driving the Vadj. input of the Op-Amp circuit between 0V and 3V.
-
100W USB Type C PD Power Monitoring Dongle Reference Design
The PMP11474 reference design measures the voltage and current present on a USB type C cable. Current is monitored across a 5 mΩ sense resistor by an INA213 current amplifier. Voltage is monitored by an LM321 amplifier. These measurements are processed and displayed on a small LCD screen by an MSP430.
-
256 Wiper Positions Linear-Taper Digital Potentiometer
The TPL0501 is a single channel: linear-taper digital potentiometer with 256 wiper positions. This device can be used as a three-terminal potentiometer or as a two-terminal rheostat. The TPL0501 has an end–to-end resistance of 100kΩ. The internal registers of the TPL0501 can be accessed using a SPI-compatible interface. The TPL0501 has a nominal temperature coefficient of 35ppm/ °C.
- 100-A Dual-phase digital control battery tester reference design