Part Details for LM321H by Texas Instruments
Results Overview of LM321H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM321H Information
LM321H by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM321H by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM321H Part Data Attributes
|
|
LM321H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM321H
Texas Instruments
INSTRUMENTATION AMPLIFIER, 1500uV OFFSET-MAX, MBCY8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | , Can8,.2 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.18 µA | |
| Bias Current-Max (IIB) @25C | 0.18 µA | |
| Common-mode Reject Ratio-Min | 126 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.04 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| JESD-609 Code | e0 | |
| Low-Offset | No | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Metal | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Voltage Gain-Min | 12 |