| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM324AD | Texas Instruments | $0.1431 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 | LM324AM vs LM324AD |
| LM324KADG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | LM324AM vs LM324KADG4 |
| LM324KAD | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | LM324AM vs LM324KAD |
| LM324KADRE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | LM324AM vs LM324KADRE4 |
| LM324KAD | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 | LM324AM vs LM324KAD |
| LM324AMX/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14 | LM324AM vs LM324AMX/NOPB |
| LM324AM | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | LM324AM vs LM324AM |
| LM324AM | onsemi | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | LM324AM vs LM324AM |
| LM324KADR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | LM324AM vs LM324KADR |
| LM324AMX | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | LM324AM vs LM324AMX |
Part Details for LM324AM by Texas Instruments
Results Overview of LM324AM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM324AM Information
LM324AM by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM324AMX/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-SOIC 0 to 70 | |
| LM324AM | Texas Instruments | Low Power Quad Operational Amplifier 14-SOIC 0 to 70 | |
| LM324AM/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-SOIC 0 to 70 |
Price & Stock for LM324AM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM324AM-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 330 Container: Tube |
0 Tube |
|
$1.2342 | Buy Now |
|
|
Quest Components | QUAD OP-AMP, 5000 UV OFFSET-MAX, PDSO14 | 81 |
|
$1.8304 / $3.3280 | Buy Now |
|
DISTI #
SMC-LM324AM
|
Sensible Micro Corporation | Operational Amplifiers - Op Amps Low Power General-Purpose Quad Operational Amplifier 14-Soic 0 To 70 RoHS: Compliant Min Qty: 25 Date Code: TBC Container: Tubes | 19 |
|
RFQ |
US Tariff Estimator: LM324AM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM324AM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM324AM Part Data Attributes
|
|
LM324AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324AM
Texas Instruments
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Sop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-01-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.03 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 235 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 1.2 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LM324AM
This table gives cross-reference parts and alternative options found for LM324AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM324AM Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM324AM is 670mW, which is calculated based on the maximum junction temperature (Tj) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
While the LM324AM can be used as a comparator, it's not the best choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (1MHz). A dedicated comparator like the LM339 or LM2901 would be a better option.
-
To ensure stability, make sure to add a compensation capacitor (e.g., 10nF to 100nF) between the output and the inverting input. This helps to reduce oscillations and improve phase margin.
-
The input impedance of the LM324AM is typically around 2MΩ, which is relatively high. This makes it suitable for use with high-impedance sources or in applications where input impedance is critical.
-
Yes, the LM324AM can be used in a single-supply configuration, but you'll need to ensure that the input common-mode voltage range is within the specified limits (typically 0V to VCC-1.5V). You may also need to add a voltage divider or level shifter to adjust the input voltage levels.