Part Details for LM324AN by National Semiconductor Corporation
Overview of LM324AN by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM324AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 905 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP | 24 |
|
$0.2835 / $0.3402 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP | 137 |
|
$0.8000 / $1.6000 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP | 12 |
|
$1.8893 / $3.0228 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, DIP | 71 |
|
$0.3402 / $0.5670 | Buy Now |
|
ComSIT USA | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14 RoHS: Compliant | Europe - 280 |
|
RFQ |
Part Details for LM324AN
LM324AN CAD Models
LM324AN Part Data Attributes
|
LM324AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM324AN
National Semiconductor Corporation
IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for LM324AN
This table gives cross-reference parts and alternative options found for LM324AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM124AJ/883 | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM324AN vs LM124AJ/883 |
MC33284P | QUAD OP-AMP, 4000uV OFFSET-MAX, 35MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | LM324AN vs MC33284P |
HA1-5154-5 | QUAD OP-AMP, 4000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14 | Rochester Electronics LLC | LM324AN vs HA1-5154-5 |
HA5234IJ | Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | LM324AN vs HA5234IJ |
LM324A | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14 | Signetics | LM324AN vs LM324A |
MC34084P | QUAD OP-AMP, 14000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | LM324AN vs MC34084P |
UPC451C | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | NEC Electronics America Inc | LM324AN vs UPC451C |
LS404CB | QUAD OP-AMP, 1000uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDIP14, 0.250 INCH, PLASTIC, DIP-14 | STMicroelectronics | LM324AN vs LS404CB |
MC34084P | QUAD OP-AMP, 14000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | LM324AN vs MC34084P |
TLE2074MJB | Military-grade, quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input op amp 14-CDIP -55 to 125 | Texas Instruments | LM324AN vs TLE2074MJB |