Part Details for LM324BIPWR by Texas Instruments
Results Overview of LM324BIPWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM324BIPWR Information
LM324BIPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM324BIPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-LM324BIPWRCT-ND
|
DigiKey | QUAD, 36-V, 1.2-MHZ, 3-MV OFFSET Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16854 In Stock |
|
$0.1031 / $0.2700 | Buy Now |
|
DISTI #
595-LM324BIPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 36-V 1.2-MHz 3- mV offset voltage RoHS: Compliant | 16288 |
|
$0.0940 / $0.2400 | Buy Now |
|
|
Chip Stock | Quad, 36V 1.2MHz 3mV offset voltage operational amplifier 14-TSSOP -40 to 85 | 73980 |
|
RFQ | |
|
|
LCSC | 4 3mV 500V/ms 80dB 35nA 1.2MHz 240uA TSSOP-14 Instrumentation Op Amps Buffer Amps RoHS | 140 |
|
$0.1107 / $0.1854 | Buy Now |
US Tariff Estimator: LM324BIPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM324BIPWR
LM324BIPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM324BIPWR Part Data Attributes
|
|
LM324BIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324BIPWR
Texas Instruments
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.06 µA | |
| Bias Current-Max (IIB) @25C | 0.035 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 40 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1200 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 4.4 Mm |
LM324BIPWR Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the LM324BIPWR is ±18V or 36V total supply voltage.
-
No, the LM324BIPWR is a general-purpose op-amp and is not suitable for high-frequency applications. It has a bandwidth of around 1 MHz, which is relatively low.
-
Yes, the LM324BIPWR can be used in a single-supply configuration. However, the input common-mode voltage range is limited, and the output voltage swing is reduced when operating from a single supply.
-
The input impedance of the LM324BIPWR is around 2 MΩ, which is relatively high. This makes it suitable for use with high-impedance sources.
-
Yes, the LM324BIPWR is suitable for audio applications. It has a low noise floor and a high common-mode rejection ratio, making it suitable for audio circuits.