| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM324J | Texas Instruments | $8.4295 | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14 | LM324F vs LM324J |
| LM324J | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, CDIP4 | LM324F vs LM324J |
| LM324D/T3 | NXP Semiconductors | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14 | LM324F vs LM324D/T3 |
| LM324J | General Electric Solid State | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14 | LM324F vs LM324J |
| LM324J | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14 | LM324F vs LM324J |
| LM324J/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14 | LM324F vs LM324J/NOPB |
| UA324DC | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14 | LM324F vs UA324DC |
| LM324D | AMD | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14 | LM324F vs LM324D |
| LM324J | Intersil Corporation | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14 | LM324F vs LM324J |
| UA324DCQM | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14 | LM324F vs UA324DCQM |
Part Details for LM324F by Signetics
Results Overview of LM324F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM324F Information
LM324F by Signetics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM324F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM324F Part Data Attributes
|
|
LM324F
Signetics
Buy Now
Datasheet
|
Compare Parts:
LM324F
Signetics
Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.5 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-CDIP-T14 | |
| JESD-609 Code | e0 | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 15000 |
Alternate Parts for LM324F
This table gives cross-reference parts and alternative options found for LM324F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.