Part Details for LM324KAD by Texas Instruments
Results Overview of LM324KAD by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM324KAD Information
LM324KAD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM324KAD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33314-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Container: Tube |
836 Tube |
|
$0.6440 / $1.1200 | Buy Now |
|
DISTI #
85989816
|
Verical | Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 568 Package Multiple: 1 Date Code: 0501 | Americas - 3300 |
|
$0.4553 / $0.6609 | Buy Now |
|
DISTI #
85991014
|
Verical | Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 568 Package Multiple: 1 Date Code: 0601 | Americas - 2214 |
|
$0.4553 / $0.6609 | Buy Now |
|
|
Quest Components | QUAD OP-AMP, 9000 UV OFFSET-MAX, 1.2 MHZ BAND WIDTH, PDSO14 | 2483 |
|
$0.2363 / $0.5670 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6814 |
|
$0.3642 / $0.5874 | Buy Now |
US Tariff Estimator: LM324KAD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM324KAD
LM324KAD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM324KAD Part Data Attributes
|
|
LM324KAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324KAD
Texas Instruments
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.075 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1200 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LM324KAD
This table gives cross-reference parts and alternative options found for LM324KAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324KAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM324ADR | Texas Instruments | $0.1386 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 | LM324KAD vs LM324ADR |
| LM324KADR | Texas Instruments | $0.1890 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 | LM324KAD vs LM324KADR |
| LM324AMX/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14 | LM324KAD vs LM324AMX/NOPB |
| LM324AM | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | LM324KAD vs LM324AM |
| LM324KADG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | LM324KAD vs LM324KADG4 |
| LM324ADRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 | LM324KAD vs LM324ADRG4 |
| LM324AMX | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14 | LM324KAD vs LM324AMX |
LM324KAD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM324KAD is 670mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
While the LM324KAD can be used as a comparator, it's not the best choice due to its relatively slow slew rate and limited bandwidth. A dedicated comparator like the LM339 or LM2901 would be a better option.
-
To ensure stability, make sure to add a compensation capacitor between the output and the inverting input, and adjust the value based on the specific application and frequency response requirements.
-
The input impedance of the LM324KAD is typically around 2MΩ, but it can vary depending on the specific application and operating conditions.
-
The LM324KAD is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Be sure to consider the thermal design and heat dissipation in high-temperature applications.