| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM324AM/NOPB | Texas Instruments | $0.6793 | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14 | LM324KADRG4 vs LM324AM/NOPB |
| LM324AM | onsemi | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | LM324KADRG4 vs LM324AM |
| LM324AM/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | LM324KADRG4 vs LM324AM/NOPB |
| LM324KAD | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 | LM324KADRG4 vs LM324KAD |
| LM324AMX | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | LM324KADRG4 vs LM324AMX |
| LM324AMX/NOPB | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | LM324KADRG4 vs LM324AMX/NOPB |
| LM324ADE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 | LM324KADRG4 vs LM324ADE4 |
| LM324AMX/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | LM324KADRG4 vs LM324AMX/NOPB |
| LM324KADR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | LM324KADRG4 vs LM324KADR |
Part Details for LM324KADRG4 by Texas Instruments
Results Overview of LM324KADRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM324KADRG4 Information
LM324KADRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM324KADRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM324KADRG4-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1681 / $0.1823 | Buy Now |
|
|
Quest Components | 1600 |
|
$0.2268 / $0.5670 | Buy Now |
US Tariff Estimator: LM324KADRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM324KADRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM324KADRG4 Part Data Attributes
|
|
LM324KADRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324KADRG4
Texas Instruments
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.075 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1200 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LM324KADRG4
This table gives cross-reference parts and alternative options found for LM324KADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324KADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM324KADRG4 Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the LM324KADRG4 is ±18V or 36V total supply voltage.
-
The LM324KADRG4 has a bandwidth of 1 MHz, making it suitable for low-to-moderate frequency applications. For high-frequency applications, a different op-amp may be more suitable.
-
Yes, the LM324KADRG4 can be used in single-supply applications. However, the input common-mode voltage range is limited, and the output voltage swing is reduced when operating from a single supply.
-
The input impedance of the LM324KADRG4 is typically around 2 MΩ, but can vary depending on the specific application and operating conditions.
-
The LM324KADRG4 has a relatively low slew rate and bandwidth, making it less suitable for high-fidelity audio applications. However, it can be used in low-to-moderate frequency audio applications, such as audio amplifiers or filters.