Part Details for LM324KPWE4 by Texas Instruments
Overview of LM324KPWE4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324KPWE4
LM324KPWE4 CAD Models
LM324KPWE4 Part Data Attributes
|
LM324KPWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324KPWE4
Texas Instruments
QUAD OP-AMP, 9000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | -0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for LM324KPWE4
This table gives cross-reference parts and alternative options found for LM324KPWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324KPWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324KPW | Quad, 30-V 1.2-MHz improved ESD (2 kV) operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | LM324KPWE4 vs LM324KPW |
LM324PWR | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, TSSOP-14 | ROHM Semiconductor | LM324KPWE4 vs LM324PWR |
LM324KPWRE4 | Quadruple Operational Amplifier 14-TSSOP 0 to 70 | Texas Instruments | LM324KPWE4 vs LM324KPWRE4 |
LM324PWE4 | Quadruple Operational Amplifier 14-TSSOP 0 to 70 | Texas Instruments | LM324KPWE4 vs LM324PWE4 |
LM324KPWR | Quad, 30-V 1.2-MHz improved ESD (2 kV) operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | LM324KPWE4 vs LM324KPWR |
LM324PWR | Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | LM324KPWE4 vs LM324PWR |
LM324PWRE4 | Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | LM324KPWE4 vs LM324PWRE4 |