Part Details for LM324Y by Texas Instruments
Overview of LM324Y by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324Y
LM324Y CAD Models
LM324Y Part Data Attributes
|
LM324Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324Y
Texas Instruments
Quadruple Operational Amplifier 0-DIESALE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 15000 |
Alternate Parts for LM324Y
This table gives cross-reference parts and alternative options found for LM324Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2902N | Operational Amplifier, 4 Func, BIPolar, PDIP14, | Raytheon Semiconductor | LM324Y vs LM2902N |
LM2902MDREP | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, SOIC-14 | Texas Instruments | LM324Y vs LM2902MDREP |
LM2902KNSRG4 | Quad, 26-V, 1.2-MHz, improved ESD (2 kV) operational amplifier 14-SO -40 to 125 | Texas Instruments | LM324Y vs LM2902KNSRG4 |
LM2902VDR2G | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL | onsemi | LM324Y vs LM2902VDR2G |
TL034AMN | QUAD OP-AMP, 8500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | LM324Y vs TL034AMN |
TL034AMJ | QUAD OP-AMP, 8500uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM324Y vs TL034AMJ |
LM2902NE4 | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-PDIP -40 to 125 | Texas Instruments | LM324Y vs LM2902NE4 |
LM2902DG | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE | onsemi | LM324Y vs LM2902DG |
LM2902N_NL | Operational Amplifier, 4 Func, BIPolar, PDIP14, LEAD FREE, DIP-14 | Fairchild Semiconductor Corporation | LM324Y vs LM2902N_NL |
LM2902VDG | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE | onsemi | LM324Y vs LM2902VDG |