Part Details for LM2902N_NL by Fairchild Semiconductor Corporation
Overview of LM2902N_NL by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2902N_NL
LM2902N_NL CAD Models
LM2902N_NL Part Data Attributes
|
LM2902N_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2902N_NL
Fairchild Semiconductor Corporation
Operational Amplifier, 4 Func, BIPolar, PDIP14, LEAD FREE, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.4 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Width | 7.62 mm |
Alternate Parts for LM2902N_NL
This table gives cross-reference parts and alternative options found for LM2902N_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902N_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2902N | Operational Amplifier, 4 Func, BIPolar, PDIP14, | Raytheon Semiconductor | LM2902N_NL vs LM2902N |
LM2902N/NOPB | Quad 26-V 1-MHz operational amplifier 14-PDIP -40 to 85 | Texas Instruments | LM2902N_NL vs LM2902N/NOPB |
LM2902N | Operational Amplifier, Single Supply, Quad, 1500-TUBE | onsemi | LM2902N_NL vs LM2902N |
LM2902N | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | LM2902N_NL vs LM2902N |
LM2902NG | Operational Amplifier, Single Supply, Quad, PDIP-14, 25-TUBE | onsemi | LM2902N_NL vs LM2902NG |
LM2902VNG | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14, Operational Amplifier | onsemi | LM2902N_NL vs LM2902VNG |
LM2902N/PB | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, DIP-14 | Texas Instruments | LM2902N_NL vs LM2902N/PB |
LM2902NE4 | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-PDIP -40 to 125 | Texas Instruments | LM2902N_NL vs LM2902NE4 |
LM2902N | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14, Operational Amplifier | NXP Semiconductors | LM2902N_NL vs LM2902N |