Part Details for LM325N by National Semiconductor Corporation
Overview of LM325N by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM325N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +-15V, Bi-Polar, 14 Pin, Plastic, DIP | 1 |
|
$5.9400 | Buy Now |
Part Details for LM325N
LM325N CAD Models
LM325N Part Data Attributes
|
LM325N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM325N
National Semiconductor Corporation
IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Fixed Mixed Multiple Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.05 A | |
Output Current2-Max | 0.05 A | |
Output Voltage1-Max | 15.5 V | |
Output Voltage1-Min | 14.5 V | |
Output Voltage1-Nom | 15 V | |
Output Voltage2-Nom | -15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4.9% | |
Width | 7.62 mm |
Alternate Parts for LM325N
This table gives cross-reference parts and alternative options found for LM325N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM325N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE5553N | IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, PDIP14, PLASTIC, DIP-14, Fixed Mixed Multiple Output Standard Regulator | NXP Semiconductors | LM325N vs SE5553N |
LM326N | DUAL OUTPUT, FIXED MIXED REGULATOR, PDIP14, PLASTIC, DIP-14 | Texas Instruments | LM325N vs LM326N |
LM326N | IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, PDIP14, PLASTIC, DIP-14, Fixed Mixed Multiple Output Standard Regulator | National Semiconductor Corporation | LM325N vs LM326N |
SE5555N | DUAL OUTPUT, FIXED MIXED REGULATOR, PDIP14, PLASTIC, DIP-14 | Philips Semiconductors | LM325N vs SE5555N |
SE5551N | IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, PDIP14, PLASTIC, DIP-14, Fixed Mixed Multiple Output Standard Regulator | NXP Semiconductors | LM325N vs SE5551N |
NE5551N | DUAL OUTPUT, FIXED MIXED REGULATOR, PDIP14, PLASTIC, DIP-14 | Philips Semiconductors | LM325N vs NE5551N |
NE5553N | IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, PDIP14, PLASTIC, DIP-14, Fixed Mixed Multiple Output Standard Regulator | NXP Semiconductors | LM325N vs NE5553N |
SE5554N | DUAL OUTPUT, FIXED MIXED REGULATOR, PDIP14, PLASTIC, DIP-14 | Philips Semiconductors | LM325N vs SE5554N |
NE5555N | IC VREG DUAL OUTPUT, FIXED MIXED REGULATOR, PDIP14, PLASTIC, DIP-14, Fixed Mixed Multiple Output Standard Regulator | NXP Semiconductors | LM325N vs NE5555N |
SE5553N | Fixed Mixed Standard Regulator, 2 Output, 12V1, -12V2, BIPolar, PDIP14, PLASTIC, DIP-14 | Signetics | LM325N vs SE5553N |