Part Details for LM3311SQ/NOPB by Rochester Electronics LLC
Overview of LM3311SQ/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3311SQ/NOPB
LM3311SQ/NOPB CAD Models
LM3311SQ/NOPB Part Data Attributes:
|
LM3311SQ/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM3311SQ/NOPB
Rochester Electronics LLC
2.6A SWITCHING REGULATOR, 1280kHz SWITCHING FREQ-MAX, QCC24, LEAD FREE, LLP-24
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | LEAD FREE, LLP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1280 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for LM3311SQ/NOPB
This table gives cross-reference parts and alternative options found for LM3311SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3311SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3311SQ/NOPB | Switching Regulator, Current-mode, 2.6A, 1280kHz Switching Freq-Max | National Semiconductor Corporation | LM3311SQ/NOPB vs LM3311SQ/NOPB |
LM3311SQ | 2.6A SWITCHING REGULATOR, 1280kHz SWITCHING FREQ-MAX, QCC24, LLP-24 | Texas Instruments | LM3311SQ/NOPB vs LM3311SQ |
LM3311SQ | Switching Regulator, Current-mode, 2.6A, 1280kHz Switching Freq-Max | National Semiconductor Corporation | LM3311SQ/NOPB vs LM3311SQ |
LM3311SQ/NOPB | 2.6A SWITCHING REGULATOR, 1280kHz SWITCHING FREQ-MAX, QCC24, LEAD FREE, LLP-24 | Texas Instruments | LM3311SQ/NOPB vs LM3311SQ/NOPB |