Filter Your Search
1 - 3 of 3 results
|
LM3311SQ/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.5 V | 7 V | 2.5 V | 2.6 A | YES | BOOST | 1.28 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM3311SQ/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 2.5 V | 7 V | 2.5 V | 2.6 A | YES | BOOST | 1.28 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N24 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ROCHESTER ELECTRONICS LLC | LEAD FREE, LLP-24 | unknown | QFN | 24 | |||||
|
LM3311SQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 7 V | 2.5 V | 2.6 A | YES | BOOST | 1.28 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, LLP-24 | compliant |