-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Terminal Adjustable Current Source
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0201
|
Newark | Current Reg, Soic-8, Ic Case/Package:Soic, No. Of Pins:8 Pin, Product Range:-, Msl:Msl 1 - Unlimited, Current Regulator Case Style:Soic, Forward Current If:-, Forward Current If(Av):-, Forward Voltage:30V Rohs Compliant: Yes |Stmicroelectronics LM334DT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 98 |
|
$0.7790 / $1.5800 | Buy Now |
DISTI #
27AC7701
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics LM334DT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7370 | Buy Now |
DISTI #
497-7820-1-ND
|
DigiKey | IC CURRENT SOURCE 3% 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2838 In Stock |
|
$0.6160 / $1.5900 | Buy Now |
DISTI #
LM334DT
|
Avnet Americas | Adjustable Current Source 8-Pin SO N T/R - Tape and Reel (Alt: LM334DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3670 / $0.3828 | Buy Now |
DISTI #
33R0201
|
Avnet Americas | Adjustable Current Source 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 33R0201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 4 Days Container: Ammo Pack | 98 Partner Stock |
|
$1.1300 / $1.5800 | Buy Now |
DISTI #
511-LM334D-TR
|
Mouser Electronics | Current & Power Monitors & Regulators 3-Term Adjust Currnt RoHS: Compliant | 7520 |
|
$0.6520 / $1.5000 | Buy Now |
|
STMicroelectronics | Three Terminal Adjustable Current Source RoHS: Compliant Min Qty: 1 | 7506 |
|
$0.8200 / $1.4700 | Buy Now |
|
Future Electronics | IC CURRENT SOURCE 3% 8SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6050 / $0.6250 | Buy Now |
|
Future Electronics | IC CURRENT SOURCE 3% 8SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6000 / $0.6450 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM334DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM334DT
STMicroelectronics
Three Terminal Adjustable Current Source
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM334DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM334DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM334SMX/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | National Semiconductor Corporation | LM334DT vs LM334SMX/NOPB |
LM334SMX/NOPB | 0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70 | Texas Instruments | LM334DT vs LM334SMX/NOPB |
LM334SM | 3-Terminal Adjustable Current Source 8-SOIC 0 to 70 | Texas Instruments | LM334DT vs LM334SM |
LM334MX | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | National Semiconductor Corporation | LM334DT vs LM334MX |
LM334D | Three Terminal Adjustable Current Source | STMicroelectronics | LM334DT vs LM334D |