Part Details for LM334SM by Texas Instruments
Results Overview of LM334SM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM334SM Information
LM334SM by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM334SMX/NOPB | Texas Instruments | 3-Terminal Adjustable Current Source 8-SOIC 0 to 70 | |
| LM334SMX | Texas Instruments | 3-Terminal Adjustable Current Source 8-SOIC 0 to 70 | |
| LM334SM/NOPB | Texas Instruments | 3-Terminal Adjustable Current Source 8-SOIC 0 to 70 |
Price & Stock for LM334SM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | IC CURRENT SOURCE 6% 8SOIC Current Source Regulator Adjustable 8-SOIC | 724 |
|
RFQ |
US Tariff Estimator: LM334SM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM334SM
LM334SM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM334SM Part Data Attributes
|
|
LM334SM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM334SM
Texas Instruments
Analog Circuit, 1 Func, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm |
Alternate Parts for LM334SM
This table gives cross-reference parts and alternative options found for LM334SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM334SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM334DT | STMicroelectronics | $0.6911 | Analog Circuit, 1 Func, BIPolar, PDSO8 | LM334SM vs LM334DT |
| LM334M/NOPB | National Semiconductor Corporation | Check for Price | Analog Circuit, 1 Func, BIPolar, PDSO8 | LM334SM vs LM334M/NOPB |
| LM334MX | Texas Instruments | Check for Price | Analog Circuit, 1 Func, BIPolar, PDSO8 | LM334SM vs LM334MX |
| LM334M | National Semiconductor Corporation | Check for Price | Analog Circuit, 1 Func, BIPolar, PDSO8 | LM334SM vs LM334M |