Part Details for LM334M/NOPB by National Semiconductor Corporation
Overview of LM334M/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LM334M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 323 |
|
RFQ | ||
|
Quest Components | IC,CURRENT SOURCE,BIPOLAR,SOP,8PIN,PLASTIC, LEAD FREE | 40 |
|
$0.6408 / $1.0680 | Buy Now |
|
Quest Components | IC,CURRENT SOURCE,BIPOLAR,SOP,8PIN,PLASTIC, LEAD FREE | 132 |
|
$0.8750 / $1.7500 | Buy Now |
|
Rochester Electronics | LM334 3-Terminal Adjustable Current Source RoHS: Compliant Status: Active Min Qty: 1 | 174 |
|
$0.4747 / $0.5585 | Buy Now |
|
Perfect Parts Corporation | 39 |
|
RFQ |
Part Details for LM334M/NOPB
LM334M/NOPB CAD Models
LM334M/NOPB Part Data Attributes
|
LM334M/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM334M/NOPB
National Semiconductor Corporation
IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LM334M/NOPB
This table gives cross-reference parts and alternative options found for LM334M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM334M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM334SMX/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | National Semiconductor Corporation | LM334M/NOPB vs LM334SMX/NOPB |
LM334SMX/NOPB | 0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70 | Texas Instruments | LM334M/NOPB vs LM334SMX/NOPB |
LM334SM | 3-Terminal Adjustable Current Source 8-SOIC 0 to 70 | Texas Instruments | LM334M/NOPB vs LM334SM |
LM334MX | IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other | National Semiconductor Corporation | LM334M/NOPB vs LM334MX |
LM334D | Three Terminal Adjustable Current Source | STMicroelectronics | LM334M/NOPB vs LM334D |