Part Details for LM336BLPRE3-2-5 by Texas Instruments
Overview of LM336BLPRE3-2-5 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM336BLPRE3-2-5
LM336BLPRE3-2-5 CAD Models
LM336BLPRE3-2-5 Part Data Attributes
|
LM336BLPRE3-2-5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM336BLPRE3-2-5
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.54 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.49 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 68.846 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM336BLPRE3-2-5
This table gives cross-reference parts and alternative options found for LM336BLPRE3-2-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336BLPRE3-2-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM336LP-2-5 | 0°C to 70°C, 2.5-V integrated reference circuit 3-TO-92 0 to 70 | Texas Instruments | LM336BLPRE3-2-5 vs LM336LP-2-5 |
LM336BZ25X | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM336BLPRE3-2-5 vs LM336BZ25X |
LM336BZ25 | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM336BLPRE3-2-5 vs LM336BZ25 |
LM336LPE3-2-5 | 0°C to 70°C, 2.5-V integrated reference circuit 3-TO-92 0 to 70 | Texas Instruments | LM336BLPRE3-2-5 vs LM336LPE3-2-5 |
LT1009CLPRE3 | 2.5-V Integrated Reference Circuit 3-TO-92 0 to 70 | Texas Instruments | LM336BLPRE3-2-5 vs LT1009CLPRE3 |
LM336Z25 | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM336BLPRE3-2-5 vs LM336Z25 |
LM336Z25X | 2.49 V, 2% Programmable Shunt Regulator, 2000-REEL | onsemi | LM336BLPRE3-2-5 vs LM336Z25X |
LM336LPR-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM336BLPRE3-2-5 vs LM336LPR-2.5 |
LT1009CLP | 2.5-V integrated reference circuit 3-TO-92 0 to 70 | Texas Instruments | LM336BLPRE3-2-5 vs LT1009CLP |
LM336LP-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM336BLPRE3-2-5 vs LM336LP-2.5 |