| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM336BZ | STMicroelectronics | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3 | LM336BZBAP vs LM336BZ |
| CS-1009CZ | Cherry Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3 | LM336BZBAP vs CS-1009CZ |
| CS-1009XZ | Cherry Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3 | LM336BZBAP vs CS-1009XZ |
| LM336Z | STMicroelectronics | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3 | LM336BZBAP vs LM336Z |
| LM236LPR-2.5 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3 | LM336BZBAP vs LM236LPR-2.5 |
Part Details for LM336BZBAP by STMicroelectronics
Results Overview of LM336BZBAP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM336BZBAP Information
LM336BZBAP by STMicroelectronics is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LM336BZBAP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM336BZBAP Part Data Attributes
|
|
LM336BZBAP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM336BZBAP
STMicroelectronics
Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | Rohs Compliant, Plastic, To-92, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 2.54 V | |
| Output Voltage-Min | 2.44 V | |
| Output Voltage-Nom | 2.49 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 68.846 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trim/Adjustable Output | Yes |
Alternate Parts for LM336BZBAP
This table gives cross-reference parts and alternative options found for LM336BZBAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336BZBAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.