Part Details for LM336BZ25 by Fairchild Semiconductor Corporation
Overview of LM336BZ25 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM336BZ25
LM336BZ25 CAD Models
LM336BZ25 Part Data Attributes
|
LM336BZ25
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM336BZ25
Fairchild Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.465 V | |
Output Voltage-Nom | 2.49 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 34.4 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM336BZ25
This table gives cross-reference parts and alternative options found for LM336BZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336BZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM336BLPRE3-2-5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM336BZ25 vs LM336BLPRE3-2-5 |
LM336BZ-2.5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM336BZ25 vs LM336BZ-2.5/NOPB |
LT1009ILP | 2.5-V integrated reference circuit 3-TO-92 -40 to 85 | Texas Instruments | LM336BZ25 vs LT1009ILP |
LM336LPR-2-5 | 0°C to 70°C, 2.5-V integrated reference circuit 3-TO-92 0 to 70 | Texas Instruments | LM336BZ25 vs LM336LPR-2-5 |
LT1009CLPE3 | 2.5-V integrated reference circuit 3-TO-92 0 to 70 | Texas Instruments | LM336BZ25 vs LT1009CLPE3 |
LT1009CLP | 2.5-V integrated reference circuit 3-TO-92 0 to 70 | Texas Instruments | LM336BZ25 vs LT1009CLP |
LT1009ILPR | 2.5-V integrated reference circuit 3-TO-92 -40 to 85 | Texas Instruments | LM336BZ25 vs LT1009ILPR |
NCV1009ZRP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, TO-92, 3 PIN | onsemi | LM336BZ25 vs NCV1009ZRP |
LM336BLPR-2-5 | Precision voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM336BZ25 vs LM336BLPR-2-5 |
LT1009CLPM | 2.5-V integrated reference circuit 3-TO-92 0 to 70 | Texas Instruments | LM336BZ25 vs LT1009CLPM |