Part Details for LM336Y-2-5 by Texas Instruments
Overview of LM336Y-2-5 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LM336Y-2-5
LM336Y-2-5 CAD Models
LM336Y-2-5 Part Data Attributes
|
LM336Y-2-5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM336Y-2-5
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, UUC3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | X-XUUC-N3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.59 V | |
Output Voltage-Min | 2.39 V | |
Output Voltage-Nom | 2.49 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 34.42 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trim/Adjustable Output | YES |
Alternate Parts for LM336Y-2-5
This table gives cross-reference parts and alternative options found for LM336Y-2-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336Y-2-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM336BLPRE3-2-5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM336Y-2-5 vs LM336BLPRE3-2-5 |
LM336BZ-2.5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM336Y-2-5 vs LM336BZ-2.5/NOPB |
LT1009ILP | 2.5-V integrated reference circuit 3-TO-92 -40 to 85 | Texas Instruments | LM336Y-2-5 vs LT1009ILP |
LM336LPR-2-5 | 0°C to 70°C, 2.5-V integrated reference circuit 3-TO-92 0 to 70 | Texas Instruments | LM336Y-2-5 vs LM336LPR-2-5 |
LT1009CLPE3 | 2.5-V integrated reference circuit 3-TO-92 0 to 70 | Texas Instruments | LM336Y-2-5 vs LT1009CLPE3 |
LT1009CLP | 2.5-V integrated reference circuit 3-TO-92 0 to 70 | Texas Instruments | LM336Y-2-5 vs LT1009CLP |
LT1009ILPR | 2.5-V integrated reference circuit 3-TO-92 -40 to 85 | Texas Instruments | LM336Y-2-5 vs LT1009ILPR |
NCV1009ZRP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, TO-92, 3 PIN | onsemi | LM336Y-2-5 vs NCV1009ZRP |
LM336BLPR-2-5 | Precision voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM336Y-2-5 vs LM336BLPR-2-5 |
LT1009CLPM | 2.5-V integrated reference circuit 3-TO-92 0 to 70 | Texas Instruments | LM336Y-2-5 vs LT1009CLPM |