Part Details for LM337D2T by onsemi
Overview of LM337D2T by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM337D2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -37V, Bi-Polar, 3 Pin, Plastic, SIP | 54 |
|
$0.6480 / $1.0800 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -37V, Bi-Polar, 3 Pin, Plastic, SIP | 212 |
|
$0.4671 / $1.5570 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -37V, Bi-Polar, 3 Pin, Plastic, SIP | 1599 |
|
$0.8174 / $2.3355 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 356 |
|
$0.6300 / $0.9600 | Buy Now |
Part Details for LM337D2T
LM337D2T CAD Models
LM337D2T Part Data Attributes
|
LM337D2T
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM337D2T
onsemi
1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, PSSO2, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.576 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
Alternate Parts for LM337D2T
This table gives cross-reference parts and alternative options found for LM337D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337KTTRG3 | 1.5-A, negative, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LM337D2T vs LM337KTTRG3 |
LM337D2TG | Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C, 3 LEAD D2PAK, 50-TUBE | onsemi | LM337D2T vs LM337D2TG |
LM337D2TR4 | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | LM337D2T vs LM337D2TR4 |